Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł719.720 |
Price for:Each
Minimum: 1
Multiple: 1
zł719.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7F125FPST0000BJ
Order Code4739332
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits8 / 16bit
Silicon Family NameRL78
Core ArchitectureRL78/F25
Core Sub-Architecture-
Silicon Core NumberR7F125FPL3AFB-C
Kit ContentsCapacitive Touch Evaluation System R7F125FPL3AFB-C
Product RangeRL78 Family, RL78/F2x Series, RL78/F25 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Capacitive Touch Evaluation System R7F125FPL3AFB-C
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8 / 16bit
Core Architecture
RL78/F25
Silicon Core Number
R7F125FPL3AFB-C
Product Range
RL78 Family, RL78/F2x Series, RL78/F25 Group Microcontrollers
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001