Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł6,608.520 |
Product Information
Product Overview
RTP8J779M1ASKB0SK0SA003 is a R-Car H3e-2G starter kit for supporting automotive software development. This kit enables users to easily build automotive Linux platforms that are standardized by the automotive Grade Linux (AGL) and GENIVI®open source communities and that are highly extensible and can be used for wide variety of applications. The premier R-Car starter kit supports best-in-class computing performance for automotive and offers a powerful computing library to provide the ultimate automotive computing environment. The R-Car starter kit is designed to simplify the task of setting up automotive Linux environments for engineers who are new to the development of automotive software, and are competitively priced so that each developer can be provided with their own kit. Suitable for high-end cockpit & infotainment solution, full digital cluster solution with AHL camera interface for surround view monitor.
- Simplifies the process of establishing open-source automotive Linux environments
- High level of extensibility for use with a wide range of automotive computing applications
- Powerful computing libraries provided with support for cutting-edge HMI s/w and cognitive computing
Technical Specifications
Renesas
-
Cortex-A57, Cortex-A53, Cortex-R7
Evaluation Board R-CAR H3, Power Supply, USB and HDMI Cable
No SVHC (27-Jun-2024)
32bit
ARM
R-CAR H3
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate