Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoZL9101MBIRZ
Order Code3251311
Technical Datasheet
IC TypeDigital Power Supply
Input Voltage Min4.5V
Input Voltage Max13.2V
PWM Input Frequency571kHz
IC Case / PackageQFN
No. of Pins21Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (12-Jan-2017)
Digital IC CaseQFN
Product Overview
- Digital DC/DC PMBus 12A module
- Complete digital switch mode power supply
- Fast transient response
- Auto compensating PID filter
- External synchronization
- Output voltage tracking
- Programmable soft-start delay and ramp
- Overcurrent/undercurrent protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Digital Power Supply
Input Voltage Max
13.2V
IC Case / Package
QFN
External Input Capacitance
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Input Voltage Min
4.5V
PWM Input Frequency
571kHz
No. of Pins
21Pins
External Output Capacitance
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Digital IC Case
QFN
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability