Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRETEX
Manufacturer Part No33020102
Order Code3377091
Product RangeRetex - Abox
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerRETEX
Manufacturer Part No33020102
Order Code3377091
Product RangeRetex - Abox
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric78mm
External Width - Metric268mm
External Depth - Metric185mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial3.07"
External Width - Imperial10.55"
External Depth - Imperial7.28"
Product RangeRetex - Abox
SVHCNo SVHC (17-Dec-2015)
Product Overview
A sloped enclosure for desktop applications. Specially designed for equipment such as intercoms, displays, test or control units.
- Especially designed for indoor equipment in industrial, medical test & measurement and data control
- Top and base moulded in high impact ABS
- Resistant up to 85°C
- Aluminium panels
- Bosses and slots in the base to suit circuit boards
- Bespoke machining, silk printing and EMI/RFI shielding
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
78mm
External Depth - Metric
185mm
Body Colour
Grey
External Height - Imperial
3.07"
External Depth - Imperial
7.28"
SVHC
No SVHC (17-Dec-2015)
Enclosure Material
ABS
External Width - Metric
268mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10.55"
Product Range
Retex - Abox
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48