Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoEVAL-BT
Order Code1304044
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoEVAL-BT
Order Code1304044
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVAL-BT is an evaluation board for Toothpick, LinkMatik, Bluematik and Toothpick Stamp Edition. The Bluetooth Evaluation Board is designed to evaluate FlexiPanel Ltd's Bluetooth products. These are not supplied with the evaluation board but must be bought separately. The primary aim of the Bluetooth evaluation board is to allow evaluation of FlexiPanel Ltd's Bluetooth products as easily as possible. It is designed to allow the developer to follow the tutorials and examples in the product data sheets. Additionally, the evaluation board can be used during development as a reliable, tested environment while troubleshooting.
- Sockets for all modules
- Power regulator, switch and LED, powered from 5-12V DC
- Jumper switches for board configuration
- RS232 serial port and TTL to RS232 converter
- Toothpick ICD2 programming socket
- 24C256 I2C memory chip
- All the pushbuttons, LEDs, presets and switches to run the tutorials in the products data sheets
Applications
Wireless, Industrial, Security
Technical Specifications
Kit Contents
-
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2