Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoTYPHOON-800
Order Code1655111
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RF solutions TYPHOON RF modem provides fast and reliable wireless data communications at an exceptionally competitive price. Whilst the RF modem is simple to use it is also highly adaptable and can be used in a wide variety of applications.
- Wireless half duplex radio modem
- RS232 and RS485 serial interfaces
- RF power output 10mW
- Up to 800m range
- Radio baud rate up to 10kbps
- Serial baud rate up to 38.4kbp/s
- Tough ABS IP68 rated enclosure
- European 869.400 to 869.650 MHz operation
- Internal LED indication of power and communication
- 9 to Vdc power
- Configurable with standard Hayes AT commands
- No radio licence to operate
Applications
Communications & Networking
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3