Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | zł4.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
zł7,410.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9119GQV
Order Code3104247
Technical Datasheet
Output Power x Channels @ Load20W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range8V to 26.4V
IC Case / PackageVQFN
No. of Pins28Pins
Load Impedance8ohm
Output Type0
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Amplifier Case StyleVQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power20W
Technical Specifications
Output Power x Channels @ Load
20W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
VQFN
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
8V to 26.4V
No. of Pins
28Pins
Output Type
0
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
VQFN
Automotive Qualification Standard
-
Output Power
20W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001