Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRIGOL
Manufacturer Part NoM301
Order Code4850262
Product RangeM300 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł5,464.900 |
Price for:Each
Minimum: 1
Multiple: 1
zł5,464.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoM301
Order Code4850262
Product RangeM300 Series
Technical Datasheet
No. of Channels320Channels
Sampling Rate-
Input Voltage Max240VAC
Input Current Max-
Bandwidth-
External Height159mm
External Width239mm
External Depth373.4mm
Product RangeM300 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
320Channels
Input Voltage Max
240VAC
Bandwidth
-
External Width
239mm
Product Range
M300 Series
Sampling Rate
-
Input Current Max
-
External Height
159mm
External Depth
373.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.71