Print Page
Image is for illustrative purposes only. Please refer to product description.
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHVC153
Order Code4149597
Technical Datasheet
Software TypeCompliance Test Voucher Upgrade Software
Software Edition-
Licence Type-
Media TypeDownload
Software Language-
Supported OS-
For Use WithRohde & Schwarz HMC8015 Power Analyzer
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
HVC153 is a compliance test option (voucher upgrade) for use with HMC8015 power analyser. This option includes wizards for the IEC62301 (standby), EN50564 (extended standby) and EN61000-3-2 (harmonic current for EMC, CE approval) standards, making it possible to carry out autonomous measurements without PC. The results are displayed in a table on the screen and can be saved to a USB flash drive in HTML format.
Technical Specifications
Software Type
Compliance Test Voucher Upgrade Software
Licence Type
-
Software Language
-
For Use With
Rohde & Schwarz HMC8015 Power Analyzer
SVHC
Boric acid (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1