Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S HM8112-3
Order Code1371028
Technical Datasheet
No. of Digits6.5
DMM ConnectivityRS232, USB
Current Measure AC Max1A
Voltage Measure AC Max600V
Resistance Measure Max10Mohm
Product Range-
Current Measure DC Max1A
Voltage Measure DC Max-
Manufacturer Warranty3 Years
DMM FunctionsCurrent, Voltage, Frequency, Period, Resistance, Temperature
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 6½-Digit Display (1,200,000 Counts)
- resolution 100 nV, 100 pA, 100 µohm, 0.01 °C/F
- 2-Wire/4-Wire Measurements
- Measurement Intervals adjustable from 0.1 to 60 s
- Up to 100 Measurements per Second transmitted to a PC
- True RMS Measurement, AC and DC+AC
- Mathematic Functions: Limit Testing, Minimum/Maximum, Average and Offset
- Temperature Measurements with Platinum (PT100/PT1000) and Ni (K and J types) Sensors
- Internal Data Logger for up to 32,000 Measurement Results
- Offset Correction
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Line cord, Operating manual, PVC test lead (HZ15), Interface cable (HZ14), CD
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
1A
Resistance Measure Max
10Mohm
Current Measure DC Max
1A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
RS232, USB
Voltage Measure AC Max
600V
Product Range
-
Voltage Measure DC Max
-
DMM Functions
Current, Voltage, Frequency, Period, Resistance, Temperature
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5