Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZC10- PROMO
Order Code4758017
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł21,230.820 |
Price for:Each
Minimum: 1
Multiple: 1
zł21,230.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZC10- PROMO
Order Code4758017
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max150A
Current Range Min-
For Use WithR&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
R&S RT-ZC10- PROMO is an AC/DC current probe. It allows the user to make current measurements from DC to 10MHz. By clamping on the conductor to be measured, the current waveform is captured easily without interrupting the electric circuit.
- Considered "Used" condition, the box has been opened but the product has not been used
- Near new condition, with all original accessories
- Highly accurate current detection
- Easy current measurement without interrupting the electric circuit
- Large diameter allows high-current measurements
- Easy protection function to avoid self-heating during excessive input
- Unique thin film hall effect element
Contents
AC/DC current probe, User manual, Carrying case, R&S RT-Zxx data sheet, Calibration certificate, Documentation of calibrated values.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
150A
For Use With
R&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6