Print Page
Image is for illustrative purposes only. Please refer to product description.
2,825 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | zł1.070 |
| 500+ | zł0.750 |
| 1000+ | zł0.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
zł127.00 (ex VAT)
A zł20.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SB1695TL
Order Code3934692RL
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current1.5A
DC Collector Current1.5A
Power Dissipation1W
Power Dissipation Pd1W
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency280MHz
DC Current Gain hFE270hFE
DC Current Gain hFE Min270hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 2SB1695TL
1 Product Found
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
1.5A
Power Dissipation Pd
1W
Transistor Mounting
Surface Mount
Transition Frequency
280MHz
DC Current Gain hFE Min
270hFE
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage Max
30V
Continuous Collector Current
1.5A
Power Dissipation
1W
Transistor Case Style
SOT-346T
No. of Pins
3Pins
DC Current Gain hFE
270hFE
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005