Print Page
Image is for illustrative purposes only. Please refer to product description.
818 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.260 |
10+ | zł3.070 |
50+ | zł2.770 |
100+ | zł2.440 |
250+ | zł2.290 |
500+ | zł2.220 |
1000+ | zł1.970 |
2500+ | zł1.940 |
Price for:Each
Minimum: 1
Multiple: 1
zł4.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA00BC0WFP-E2
Order Code2342812
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max12V
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
Output Voltage - Nom
-
Output Voltage Max
12V
Max Output Current
1A
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
MSL
-
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Min
1.5V
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability