Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBA7046F-E2
Order Code1512650
Technical Datasheet
Output Synch TypeHorizontal
Supply Voltage Min4.5V
Supply Voltage Max5.5V
TV / Video Case StyleSOP
No. of Pins8Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Technical Specifications
Output Synch Type
Horizontal
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
75°C
Supply Voltage Min
4.5V
TV / Video Case Style
SOP
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084