Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBA9743AFV-E2
Order Code1831834
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min3.6V
Supply Voltage Max35V
No. of Outputs2Outputs
Duty Cycle (%)65%
IC Case / PackageSSOP
No. of Pins16Pins
Switching Frequency800kHz
TopologyBuck, Boost
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Controller IC Case StyleSSOP
No. of Outputs2 Output
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
35V
Duty Cycle (%)
65%
No. of Pins
16Pins
Topology
Buck, Boost
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Controller IC Case Style
SSOP
Supply Voltage Min
3.6V
No. of Outputs
2Outputs
IC Case / Package
SSOP
Switching Frequency
800kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
No. of Outputs
2 Output
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027