Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | zł32.920 |
10+ | zł25.530 |
25+ | zł23.670 |
50+ | zł22.660 |
100+ | zł21.650 |
250+ | zł20.680 |
500+ | zł20.050 |
1000+ | zł19.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł32.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18327EFV-ME2
Order Code3924011
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min6V
Input Voltage Max18V
Output Voltage Max-
Output Current Max1.5A
Switching Frequency Typ1kHz
IC MountingSurface Mount
IC Case / PackageHTSSOP-B
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleHTSSOP-B
No. of Outputs1Outputs
Switching Frequency1kHz
Technical Specifications
Topology
Constant Current
Input Voltage Min
6V
Output Voltage Max
-
Switching Frequency Typ
1kHz
IC Case / Package
HTSSOP-B
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP-B
Switching Frequency
1kHz
LED Driver Type
-
Input Voltage Max
18V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
To Be Advised
Device Topology
Constant Current
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability