Print Page
Image is for illustrative purposes only. Please refer to product description.
1,757 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł7.260 |
10+ | zł5.360 |
50+ | zł4.850 |
100+ | zł4.000 |
250+ | zł3.760 |
500+ | zł3.590 |
1000+ | zł3.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł7.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD2066FJ-LBE2
Order Code2929452
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage5.5V
Current Limit2.4A
On State Resistance0.08ohm
IC Case / PackageSOP-J
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleSOP-J
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.08ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
2.4A
IC Case / Package
SOP-J
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Distribution Switch Case Style
SOP-J
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074