Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBD57020MWV-E2
Order Code2691836
Technical Datasheet
Wireless Charging IC TypeTransmitter
Power Level15W
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
Wireless power transmitter is composed of inverters for coil drive, controller for communication of Qi compliant and demodulating circuit, 4-channel GPIO, TCXO buffer and I2C interface. It works as a controller in wireless power transmitter based on the Qi compliant by using it with a general purpose microcomputer. Typically used in PC's and cradle for charge stand.
- Foreign object detection (FOD)
- 4.2V to 5.3V input power supply voltage range
- 4.6V to 20V input adapter voltage range
Applications
Wireless Charging
Technical Specifications
Wireless Charging IC Type
Transmitter
No. of Pins
40Pins
Operating Temperature Min
-40°C
Qualification
-
Power Level
15W
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075