Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł6.580 |
10+ | zł4.850 |
50+ | zł4.430 |
100+ | zł3.900 |
250+ | zł3.670 |
500+ | zł3.540 |
1000+ | zł3.230 |
2500+ | zł3.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł6.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63536FJ-E2
Order Code3011133
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min3V
Supply Voltage Max30V
No. of Outputs1Outputs
Duty Cycle (%)-
IC Case / PackageSOP
No. of Pins8Pins
Switching Frequency300kHz
TopologyBuck (Step Down)
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Controller IC Case StyleSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
30V
Duty Cycle (%)
-
No. of Pins
8Pins
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Controller IC Case Style
SOP
Supply Voltage Min
3V
No. of Outputs
1Outputs
IC Case / Package
SOP
Switching Frequency
300kHz
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability