Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoBD6395FP-E2
Order Code1716282
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs4Outputs
Output Current1.2A
Output Voltage-
IC Case / PackageHSOP
No. of Pins25Pins
Supply Voltage Min16V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max75°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Driver Case StyleHSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
25Pins
Supply Voltage Max
28V
Operating Temperature Max
75°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Motor Type
Two Phase Stepper
Output Current
1.2A
IC Case / Package
HSOP
Supply Voltage Min
16V
Operating Temperature Min
-25°C
Qualification
-
MSL
-
Driver Case Style
HSOP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004