Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBD8105FV-E2
Order Code1603626
Technical Datasheet
No. of Channels12Channels
Output Current Max50mA
Output Voltage Max35V
IC Case / PackageSSOP
No. of Pins20Pins
Input Voltage Min4.5V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Device Topology-
Driver Case StyleSSOP
No. of Outputs12Outputs
Output Current50mA
Output Voltage35V
Switching Frequency1MHz
Technical Specifications
No. of Channels
12Channels
Output Voltage Max
35V
No. of Pins
20Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SSOP
Output Current
50mA
Switching Frequency
1MHz
Output Current Max
50mA
IC Case / Package
SSOP
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
-
No. of Outputs
12Outputs
Output Voltage
35V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002