Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł20.470 |
10+ | zł15.610 |
25+ | zł14.390 |
50+ | zł13.760 |
100+ | zł13.080 |
250+ | zł12.660 |
500+ | zł12.240 |
1000+ | zł11.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł20.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD81A76EFV-ME2
Order Code3213909
Technical Datasheet
TopologyBuck-Boost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max35V
Output Voltage Max40V
Output Current Max720mA
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP-B
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Device TopologyBuck-Boost
Driver Case StyleHTSSOP-B
No. of Outputs6Outputs
Switching Frequency2MHz
Technical Specifications
Topology
Buck-Boost
Input Voltage Min
4.5V
Output Voltage Max
40V
Switching Frequency Typ
2MHz
IC Case / Package
HTSSOP-B
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP-B
Switching Frequency
2MHz
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
720mA
IC Mounting
Surface Mount
No. of Pins
30Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
To Be Advised
Device Topology
Buck-Boost
No. of Outputs
6Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001