Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł9.620 |
10+ | zł7.130 |
50+ | zł6.410 |
100+ | zł5.870 |
250+ | zł5.530 |
500+ | zł5.280 |
1000+ | zł5.060 |
2500+ | zł4.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł9.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9416FS-E2
Order Code3011462
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min9V
Input Voltage Max35V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSSOP
No. of Outputs2Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Boost
Input Voltage Min
9V
Output Voltage Max
-
Switching Frequency Typ
1MHz
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SSOP
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Device Topology
Boost
No. of Outputs
2Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007