Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł15.040 |
| 10+ | zł10.200 |
| 100+ | zł6.910 |
| 250+ | zł6.040 |
| 500+ | zł5.850 |
| 2000+ | zł5.170 |
| 4000+ | zł5.080 |
| 6000+ | zł4.980 |
Price for:Each
Minimum: 1
Multiple: 1
zł15.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9533EKN-E2
Order Code1712930
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max28V
No. of Pins20Pins
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Controller IC Case StyleHQFN
No. of Outputs1 Output
Technical Specifications
Supply Voltage Min
4.5V
No. of Pins
20Pins
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Supply Voltage Max
28V
Operating Temperature Min
-10°C
Product Range
-
MSL
-
Controller IC Case Style
HQFN
Technical Docs (2)
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate