Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9763FVM-TR
Order Code2342776
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min7V
Supply Voltage Max9V
No. of Outputs1Outputs
Duty Cycle (%)99.5%
IC Case / PackageMSOP
No. of Pins8Pins
Switching Frequency1.2MHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Controller IC Case StyleMSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
9V
Duty Cycle (%)
99.5%
No. of Pins
8Pins
Topology
Boost (Step Up)
Operating Temperature Max
85°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Controller IC Case Style
MSOP
Supply Voltage Min
7V
No. of Outputs
1Outputs
IC Case / Package
MSOP
Switching Frequency
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025