Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU27006MUC-ZTR
Order Code
Re-Reel4201766RL
Cut Tape4201766
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerROHM
Manufacturer Part NoBU27006MUC-ZTR
Order Code
Re-Reel4201766RL
Cut Tape4201766
Technical Datasheet
IC FunctionColour Sensor IC
Supply Voltage Min1.7V
Supply Voltage Max3.6V
IC Package TypeWQFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Function
Colour Sensor IC
Supply Voltage Max
3.6V
No. of Pins
12Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
1.7V
IC Package Type
WQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability