Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | zł1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
zł3,600.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7230G-TR
Order Code3010804
Technical Datasheet
Comparator TypeLow Power
No. of Channels1Channels
Response Time / Propogation Delay1.8µs
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / PackageSSOP
No. of Pins5Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Comparator Case StyleSSOP
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time1.8µs
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
1.8µs
IC Case / Package
SSOP
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Comparator Case Style
SSOP
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
1.8µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability