Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoDTC323TKT146
Order Code1680293
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN15V
Collector Emitter Voltage Max PNP15V
Continuous Collector Current600mA
Base Input Resistor R12.2kohm
Base Emitter Resistor R2-
Transistor Case StyleSC-59
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min100hFE
Product Range-
Qualification-
Alternatives for DTC323TKT146
1 Product Found
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
15V
Base Input Resistor R1
2.2kohm
Transistor Case Style
SC-59
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Voltage Max NPN
15V
Continuous Collector Current
600mA
Base Emitter Resistor R2
-
No. of Pins
3 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
100hFE
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032