Product Information
Product Overview
The MR45V032AMAZBATL is a nonvolatile 32kB Ferroelectric Random Access Memory (FeRAM) with 4096-word x 8-bit configuration. It is developed in the ferroelectric process and silicon-gate CMOS technology. The MR45V032A is accessed using serial peripheral interface. Unlike SRAMs, this device, whose cells are nonvolatile, eliminates battery backup required to hold data. This device has no mechanisms of erasing and programming memory cells and blocks, such as those used for various EEPROMs. Therefore, the write cycle time can be equal to the read cycle time and the power consumption during a write can be reduced significantly. The MR45V032A can be used in various applications, because the device is guaranteed for the write/read tolerance of 10¹² cycles per bit and the rewrite count can be extended significantly.
- Data retention 10 years
- Operating frequency - 15MHz maximum
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
32Kbit
3.6V
-40°C
-
2.7V
8Pins
85°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate