Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoRN142SFHTE61
Order Code2581620RL
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If2ohm
Reverse Voltage60V
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode Capacitance0.45pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1V
Power Dissipation150mW
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Automotive
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
Diode Configuration
Single
Reverse Voltage
60V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2018)
Resistance @ If
2ohm
Diode Case Style
SOD-523
Diode Capacitance
0.45pF
Operating Temperature Max
150°C
Power Dissipation
150mW
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021