Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoRN731VFHTE-17
Order Code2581622
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If7ohm
Reverse Voltage50V
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance0.4pF
Forward Current50mA
Operating Temperature Max125°C
Forward Voltage1V
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Automotive
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
Diode Configuration
Single
Reverse Voltage
50V
No. of Pins
2 Pin
Forward Current
50mA
Forward Voltage
1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
7ohm
Diode Case Style
SOD-323
Diode Capacitance
0.4pF
Operating Temperature Max
125°C
Power Dissipation
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability