Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoSLA580ECT3F
Order Code1685003
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ527nm
Luminous Intensity8cd
Viewing Angle12°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Alternatives for SLA580ECT3F
1 Product Found
Product Overview
The SLA580ECT3FXU is a circular high-brightness high-reliability LED Lamp with transparent colourless resin, made of InGaN on SiC chip. It is suitable for outdoor displays, coin processing machines, AC servo, network attached storage and DVR/DVS.
- 120mW Power dissipation
- 5V Reverse voltage
- 100µA at 5V Reverse current
- -20 to 80°C Operating temperature range
Applications
Industrial, Portable Devices, Test & Measurement, Motor Drive & Control
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
527nm
Viewing Angle
12°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.3V
Luminous Intensity
8cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814