Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł144.810 |
10+ | zł131.320 |
25+ | zł120.150 |
50+ | zł110.720 |
Price for:Each
Minimum: 1
Multiple: 1
zł144.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No28.1001
Order Code1799781
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialNylon
External Height - Metric110mm
External Width - Metric110mm
External Depth - Metric85mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial4.33"
External Depth - Imperial3.35"
Technical Specifications
Enclosure Type
Control
External Height - Metric
110mm
External Depth - Metric
85mm
Body Colour
Black
External Height - Imperial
4.33"
External Depth - Imperial
3.35"
Enclosure Material
Nylon
External Width - Metric
110mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.33"
Technical Docs (1)
Legislation and Environmental
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate