Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł933.080 |
Price for:Each
Minimum: 1
Multiple: 1
zł933.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No77001020
Order Code4412917
Product RangeWavetronic Series
Enclosure TypeDesktop
Enclosure MaterialAluminium
External Height - Metric101mm
External Width - Metric268mm
External Depth - Metric324mm
IP RatingIP40
Body ColourLight Grey
NEMA Rating-
External Height - Imperial3.98"
External Width - Imperial10.55"
External Depth - Imperial12.76"
Product RangeWavetronic Series
SVHCNo SVHC (16-Jan-2020)
Configurable-
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
101mm
External Depth - Metric
324mm
Body Colour
Light Grey
External Height - Imperial
3.98"
External Depth - Imperial
12.76"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Aluminium
External Width - Metric
268mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
10.55"
Product Range
Wavetronic Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7