Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No450BXW39MEFC10X45
Order Code2342051
Product RangeBXW Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No450BXW39MEFC10X45
Order Code2342051
Product RangeBXW Series
Technical Datasheet
Capacitance39µF
Voltage(DC)450V
Lead Spacing5mm
Product Diameter10mm
Product Height45mm
Product RangeBXW Series
Ripple Current1.025A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Alternatives for 450BXW39MEFC10X45
1 Product Found
Technical Specifications
Capacitance
39µF
Lead Spacing
5mm
Product Height
45mm
Ripple Current
1.025A
Operating Temperature Max
105°C
Voltage(DC)
450V
Product Diameter
10mm
Product Range
BXW Series
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability