Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRUKO
Manufacturer Part No331100
Order Code1607524
Technical Datasheet
Supply Voltage VAC-
Input Power-
Blade Length-
Saw TypeReciprocating
Product Range-
Plug Type-
Technical Specifications
Supply Voltage VAC
-
Blade Length
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Input Power
-
Saw Type
Reciprocating
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53