Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł53.850 |
5+ | zł38.230 |
10+ | zł35.910 |
20+ | zł32.410 |
50+ | zł28.910 |
Product Information
Alternatives for LS14500.
2 Products Found
Product Overview
LS14500. is a 3.6V non-rechargeable, primary lithium-thionyl chloride (Li-SOCl2) battery, designed specifically for electronic applications where long operational life, storage life, and reliability in a small space are the main design criteria. Although designed for low and medium current drain applications, it may be used at higher discharge and pulse currents. It is compliant with IEC 60086-4 safety standard and IEC 60079-11 intrinsic safety standard (class T3 assignment). Main applications include utility metering, automatic meter reading, alarms and security devices, tollgate systems, memory back-up, tracking systems, automotive electronics, professional electronics.
- High energy density, AA-size bobbin cell, enhanced capacity
- High voltage response, stable during most of the lifetime of the application
- Wide operating temperature range from -60°C to +85°C
- Low self-discharge rate (less than 1% after 1 year of storage at +20°C)
- Easy integration into compact systems, superior resistance to atmospheric corrosion
- Stainless steel container and end caps, hermetic glass-to-metal sealing, non-flammable electrolyte
- 2.6Ah nominal capacity at 2mA +20°C 2.0V cut-off
- 3.67V open circuit voltage at +20°C, 9.36Wh nominal energy
- Maximum recommended continuous current is 50mA
- 14.55mm maximum diameter, 50.3mm maximum height
Warnings
Fire, explosion and burn hazard. Do not recharge, short circuit, crush, disassemble, heat above 100°C (212°F), incinerate, or expose contents to water.
Technical Specifications
3.6V
Lithium Thionyl Chloride
2.6Ah
Raised Positive and Flat Negative
AA
-
-
No SVHC (14-Jun-2023)
AA
14.4mm
50mm
1
16.7g
-
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate