Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFT
Manufacturer Part NoLS14500 3PF RP F.
Order Code575884
Your Part Number
Technical Datasheet
139 In Stock
Need more?
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł82.920 |
| 5+ | zł58.870 |
| 10+ | zł55.280 |
| 20+ | zł49.330 |
| 50+ | zł44.520 |
Price for:Each
Minimum: 1
Multiple: 1
zł82.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS14500 3PF RP F.
Order Code575884
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Polymer
Battery Capacity2.45Ah
External Diameter14.5mm
Battery TerminalsPCB Pins
External Height50.8mm
Pack Quantity1
Battery Type / SizeAA
Weight16g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
The T06/8AA9 is an AA 3.6V/2450mAh bobbin-cell Non-rechargeable Battery, lithium polymer technology with single cell, PCB pin terminal, high voltage response, stable during most of the lifetime of the application, easy integration in compact system, high energy density, the storage area should be clean, cool (not exceeding 30°C), dry and ventilated.
- Non-flammable electrolyte
- Hermetic glass-to-metal sealing
- Compliant with EN 50020 intrinsic safety standard
- Low self-discharge rate
- Non-restricted for transport
Applications
Metering, Test & Measurement, Security, Sensing & Instrumentation, Automotive, Consumer Electronics
Warnings
Do not recharge, short-circuit, crush, disassemble, heat above 100°C (212°F), incinerate or expose contents to water. Do not solder directly to the cell, use tabbed versions instead.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Polymer
External Diameter
14.5mm
External Height
50.8mm
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
AA
Battery Capacity
2.45Ah
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
16g
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
UN Hazard Code:3090