Print Page
CMT-1603-SMT-TR
Transducer, 70 dB, Surface Mount, External, 0.014 µF
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł8.940 |
| 5+ | zł7.880 |
| 10+ | zł6.770 |
| 20+ | zł6.140 |
| 40+ | zł5.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł8.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-1603-SMT-TR
Order Code4814212
Technical Datasheet
Tones-
Sound Pressure Level (SPL)70dB
Resonant Frequency-
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance0.014µF
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
-
Drive Circuit
External
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
70dB
Transducer Mounting
Surface Mount
Capacitance
0.014µF
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125