Print Page
100 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł3.510 |
| 10+ | zł2.720 |
| 100+ | zł2.670 |
Price for:Each
Minimum: 1
Multiple: 1
zł3.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBTMM-107-01-T-S
Order Code3671302
Product RangeBTMM
Technical Datasheet
Accessory TypeJumper
For Use WithPrinted Circuit Boards
No. of Positions7Ways
Pitch Spacing2mm
Product RangeBTMM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Jumper
No. of Positions
7Ways
Product Range
BTMM
For Use With
Printed Circuit Boards
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05