Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFMD-10-01
Order Code1753852
Product RangeTiger Eye FFMD
Technical Datasheet
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł17.680 |
10+ | zł13.460 |
100+ | zł11.610 |
250+ | zł11.520 |
500+ | zł10.630 |
Price for:Each
Minimum: 1
Multiple: 1
zł17.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFMD-10-01
Order Code1753852
Product RangeTiger Eye FFMD
Technical Datasheet
IDC Connector TypeIDC Header
Contact GenderMale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts20Contacts
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeTiger Eye FFMD
SVHC4,4'-isopropylidenediphenol (21-Jan-2025)
Product Overview
The FFMD-10-01 is a 20-pole 2-row 1.27mm Tiger Eye™ Flat IDC Wire Cable Terminal Strip with tin-plated beryllium copper contacts and glass filled polyester insulator. The FFMD series terminal strip is compatible with FLE and SFMC series connectors.
- Black colour
- 2.5A Current rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Header
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
Tiger Eye FFMD
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
4,4'-isopropylidenediphenol (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002