Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoRPCE-01-E-00.50-D-C5E
Order Code3659656
Product RangeRPCE Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł113.050 |
| 5+ | zł108.880 |
| 10+ | zł104.700 |
| 25+ | zł96.340 |
| 50+ | zł76.380 |
Price for:Each
Minimum: 1
Multiple: 1
zł113.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRPCE-01-E-00.50-D-C5E
Order Code3659656
Product RangeRPCE Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Jack to RJ45 Plug
Cable Construction-
Jacket Colour-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeRPCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
500mm
Product Range
RPCE Series
Connector to Connector
RJ45 Jack to RJ45 Plug
Jacket Colour
-
Cable Length - Imperial
19.7"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757