Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9RA0848S4001
Order Code4720965
Product RangeSan Ace 80 9RA Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | zł186.480 |
5+ | zł156.220 |
10+ | zł134.450 |
20+ | zł131.750 |
Price for:Each
Minimum: 1
Multiple: 1
zł186.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0848S4001
Order Code4720965
Product RangeSan Ace 80 9RA Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM38.5CFM
Noise Rating31dBA
Power Rating2.4W
Rated Speed3900rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating50mA
IP Rating-
Air Flow - m3/min1.09m³/min
Static Pressure50Pa
Product RangeSan Ace 80 9RA Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
3900rpm
Current Rating
50mA
Air Flow - m3/min
1.09m³/min
Product Range
San Ace 80 9RA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
38.5CFM
Power Rating
2.4W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
50Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11