Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2080-1-06
Order Code1191396
Product RangeFN 2080 Series
Also Known As800580-SF
Technical Datasheet
45 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł153.950 |
3+ | zł144.490 |
5+ | zł135.080 |
10+ | zł125.630 |
20+ | zł115.590 |
50+ | zł105.540 |
Price for:Each
Minimum: 1
Multiple: 1
zł153.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2080-1-06
Order Code1191396
Product RangeFN 2080 Series
Also Known As800580-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating1A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min22mH
Capacitance0.33µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max734µA
Filter Output TerminalsQuick Connect
Product RangeFN 2080 Series
Product Overview
The FN2080-1-06 is a 1-phase 1A multi-stage high performance EMI Filter designed for easy and fast chassis mounting. It provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. This filter is designed with good low frequency attenuation.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, Building Automation, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
0.33µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
Voltage Rating
250VAC
Current Rating
1A
No. of Phases
Single Phase
Inductance Min
22mH
Filter Mounting
Chassis Mount
Leakage Current Max
734µA
Product Range
FN 2080 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
Product traceability