Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN355-10-05
Order Code2785425
Product RangeFN 355 Series
Also Known As800092-SF
Technical Datasheet
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł254.470 |
10+ | zł227.500 |
20+ | zł183.700 |
Price for:Each
Minimum: 1
Multiple: 1
zł254.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN355-10-05
Order Code2785425
Product RangeFN 355 Series
Also Known As800092-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Filter Type3 Phase + Neutral Line
Current Rating10A
Filter TerminalsQuick Connect
No. of PhasesThree Phase
No. of Stages1 Stage
Inductance Min200µH
Capacitance0.1µF
Filter MountingChassis Mount
Leakage Current Max70µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 355 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FN355-10-05 is a 3-phase+neutral ultra-compact EMC/EMI Filter with exceptional low operating leakage current. The Filter employ a single-stage four-wire LC circuit with saturating resistant chokes. This Filter is contained within an extremely compact metal housing, making them ideal for use in situations where space is at a premium.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Ultra-compact four-wire filter for applications lacking space
- Equally suitable for star and delta power networks
Applications
Industrial, Medical
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase + Neutral Line
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.1µF
Leakage Current Max
70µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (17-Jan-2022)
Voltage Rating
440VAC
Current Rating
10A
No. of Phases
Three Phase
Inductance Min
200µH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
FN 355 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272
Product traceability