Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No101183255
Order Code4015254
Product RangeAZM 170 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,385.170 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,385.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101183255
Order Code4015254
Product RangeAZM 170 Series
Technical Datasheet
Product RangeAZM 170 Series
Contact Configuration-
Switch TerminalsScrew
Contact Voltage AC Max230V
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max4A
SVHCTo Be Advised
Product Overview
101183255 is a AZM 170 series, IP67 rated safety solenoid interlock switch (AZM 170SK-11/02ZKA 24VAC/DC).
- 1 cable entry M 20 x 1.5 and 1.5mm² max cable section
- Screw connection
- Self-extinguishing glass-fibre reinforced thermoplastic enclosure
- Double-insulated
- Compact design, long life and high holding force
- Interlock with protection against incorrect locking
- 24VAC/DC rated control voltage, 1000A required rated short-circuit current
- 230VAC voltage utilisation category AC-15 and 4A current, utilisation category AC-13
- Magnet: 1 NO contact, 1 NC contact / Actuator: 2 NC contacts switching element
- Slow action, positive break NC contact switching principle
Technical Specifications
Product Range
AZM 170 Series
Switch Terminals
Screw
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
230V
IP Rating
IP67
Contact Current DC Max
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3075