Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł327.130 |
5+ | zł263.330 |
10+ | zł239.950 |
Price for:Each
Minimum: 1
Multiple: 1
zł327.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ16-02ZVRK-M20
Order Code1890383
Technical Datasheet
Limit Switch Actuator-
Contact Configuration2NC
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max30N
Product Range-
Contact Current DC Max4A
Contact Voltage DC Max24V
Product Overview
The AZ16-02ZVRK-M20 is a 2NC double-insulated Safety switch with separate actuator. It has self-extinguishing glass-fibre reinforced thermoplastic housing and silver contacts.
- Large wiring compartment
- Multiple coding
- Long life
- High level of contact reliability with low voltages and currents
- Slotted holes for adjustment, circular holes for location
- High latching force
- M16 x 1.52 Cable entries
- M12, 4-pole Connector
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
4A
Operating Force Max
30N
Contact Current DC Max
4A
Contact Configuration
2NC
Contact Voltage AC Max
230V
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1