Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoAZ16-03ZVRK-M20
Order Code1890386
Product RangeAZ 16 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ16-03ZVRK-M20
Order Code1890386
Product RangeAZ 16 Series
Technical Datasheet
Limit Switch Actuator-
Contact Configuration3NC
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max30N
Product RangeAZ 16 Series
Contact Current DC Max4A
Contact Voltage DC Max24V
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
4A
Operating Force Max
30N
Contact Current DC Max
4A
Contact Configuration
3NC
Contact Voltage AC Max
230V
Product Range
AZ 16 Series
Contact Voltage DC Max
24V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1