Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoTVS 410ST2-11/11U
Order Code1890465
Product RangeTVS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoTVS 410ST2-11/11U
Order Code1890465
Product RangeTVS Series
Technical Datasheet
Limit Switch ActuatorAngled Roller Lever
Contact Configuration2NC / 2NO
Contact Current AC Max4A
Contact Voltage AC Max230V
Operating Force Max-
Product RangeTVS Series
Contact Current DC Max1A
Contact Voltage DC Max24V
Technical Specifications
Limit Switch Actuator
Angled Roller Lever
Contact Current AC Max
4A
Operating Force Max
-
Contact Current DC Max
1A
Contact Configuration
2NC / 2NO
Contact Voltage AC Max
230V
Product Range
TVS Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65