Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł39.970 |
10+ | zł38.050 |
25+ | zł35.350 |
50+ | zł32.920 |
Price for:Each
Minimum: 1
Multiple: 1
zł39.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BEBS.
Order Code4480790
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA15d
Bulb Size-
MSCP-
Average Bulb Life-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage
24V
Bulb Size
-
Average Bulb Life
-
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
BA15d
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804